Sealey RE97XS10 Push Ram - Short 10000kg

MPN
RE97XS10
Brand
Sealey
EAN-13
5054630396618
Order Code
89-4003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £84.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extremely short closed height, suitable for use where there is almost no clearance at the lift point. High flow quick connecting coupler with dust cap. Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming. Chromed ram with polyurethane seals and wipers provide longer service life.
  • Extremely short collapsed height, suitable for use where there is almost no clearance at the lift point.
  • High flow quick connecting coupler with dust cap.
  • Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming.
  • Chromed ram with polyurethane seals and wipers provide longer service life
  • Model No. RE97XS10

Use in conjunction with 10tonne or 4tonne pump and hose.
Type Push Ram
Capacity 10tonne
Closed Height 43mm
Closed/Open Height 43/54mm
Nett Weight 1.34kg
Open Height 54mm

Reviews

Be the first to submit a review

Trustpilot