Sealey RE97XS05 Push Ram - Short 5000kg

MPN
RE97XS05
Brand
Sealey
EAN-13
5024209723039
Order Code
89-4001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £58.66 £54.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extremely short closed height makes these rams suitable for use where there is almost no clearance at the lift point. Suitable for use with Sealey Hydraulic Repair Kits and other brands. High flow quick connecting coupler with dust cap. Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming. Chromed ram with polyurethane seals and wipers provide longer service life.
  • Extremely short collapsed height, suitable for use where there is almost no clearance at the lift point.
  • High flow quick connecting coupler with dust cap.
  • Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming.
  • Chromed ram with polyurethane seals and wipers provide longer service life
  • Model No. RE97XS05

Use in conjunction with 10tonne or 4tonne pump and hose.
Type Push Ram
Capacity 5tonne
Closed Height 33mm
Closed/Open Height 33/39mm
Nett Weight 0.56kg
Open Height 39mm

Reviews

Be the first to submit a review

Trustpilot