Sealey RE97XC04 Push Ram - Compact 4000kg

MPN
RE97XC04
Brand
Sealey
EAN-13
5024209722759
Order Code
89-4000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £44.85 £41.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required. High flow quick connecting coupler with dust cap. Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming. Chromed ram with polyurethane seals and wipers provide longer service life.
  • Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required.
  • High flow quick connecting coupler with dust cap.
  • Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming.
  • Chromed ram with polyurethane seals and wipers provide longer service life
  • Model No. RE97XC04

Use in conjunction with 10tonne or 4tonne pump and hose.
Type Push Ram
Capacity 4tonne
Closed Height 42mm
Closed/Open Height 42/58mm
Nett Weight 0.76kg
Open Height 58mm
Return Spring No

Reviews

Be the first to submit a review

Trustpilot