Sealey RE93 Two-Direction Pull Clamp 220mm

MPN
RE93
Brand
Sealey
EAN-13
5054511043426
Order Code
84-0670
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £66.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Drop forged chrome steel construction provides massive pulling power and enhanced wear resistance for long service life. Serrated jaws grip firmly onto the workpiece and tighten further under load to minimise slippage. Suitable for use with bodyshop repair kits and chassis straighteners. 45mm Dual sided jaw design ensures accurate fitment in tight areas for quicker pulling performance. Delivers up to 5 tonne straight line pulling force and 2 tonne side pulling capability for varied body repair applications.
  • Drop forged chrome steel construction provides massive pulling power and enhanced wear resistance for long service life.
  • Serrated jaws grip firmly onto the workpiece and tighten further under load to minimise slippage.
  • Suitable for use with bodyshop repair kits and chassis straighteners.
  • 45mm Dual sided jaw design ensures accurate fitment in tight areas for quicker pulling performance.
  • Delivers up to 5 tonne straight line pulling force and 2 tonne side pulling capability for varied body repair applications.
  • Model No. RE93
Type Pull clamp
Capacity Straight Pull - 5 Tonne, Cross Pull - 2tonne
Jaw Width 45mm
Nett Weight 2.07kg

Reviews

Be the first to submit a review

Trustpilot