Sealey RE92/35 Punch Tool 5mm

MPN
RE92/35
Brand
Sealey
EAN-13
5024209907613
Order Code
89-5105
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £71.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel construction with spring loaded handles. Ø5mm Holes are suitable for preparing panels for MIG/spot welding. Fitted with non-slip PVC grips.
  • All steel construction with spring loaded handles.
  • Ø5mm Holes are suitable for preparing panels for MIG/spot welding.
  • Fitted with non-slip PVC grips.
  • Model No. RE92/35
Type Punch tool
Length 290mm
Maximum Material Thickness 1mm
Nett Weight 1.10kg
Throat Depth 15mm

Reviews

Be the first to submit a review

Trustpilot