Sealey RE83/840 Air Hydraulic Pump 10tonne

Order Code:

89-2197

Brand: Sealey MPN: RE83/840 EAN-13: 5024209143493
Qty Unit Price (Ex VAT)
1+ £212.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Suitable for use with SuperSnap® hydraulic ram as supplied with Model No. DZRE92/C Body Straightener and all body kits. Supplied without air hose. Also available with hose - Order Model No. RE83/840/CWH.

Model NoRE83/840
Maximum Air Input:90-120psi
Nett Weight:3.88Kg
Oil Capacity:450cc
Oil Pressure:10000psi
Specification:Air Pump only:

Type Hydraulic pump
Air Supply Pressure 90 to 120psi
Maximum Air Input 90-120psi
Nett Weight 3.88kg
Oil Pressure 10000psi
Specification Air Pump only:

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot