Sealey RE251 Shock Absorber Spring Compressor Truck Cabin

MPN
RE251
Brand
Sealey
EAN-13
5054630464584
Order Code
43-4491
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £275.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Allows removal and installation of the cabin spring shock absorber. Many applications including Volvo Trucks FM, FH 500P and 540P. Safety yokes are carefully shaped to stop the spring bowing while under compression. Not suitable for use with power tools. 1/2""Sq Drive, do not exceed 80Nm torque. Always ensure the weight of the cab is correctly supported. Compatible with Sealey Model No. RE252 shock absorber wrench, for easy removal of the shock absorber top nut.
  • Allows removal and installation of the cabin spring shock absorber.
  • Many applications including Volvo Trucks FM, FH 500P and 540P.
  • Safety yokes carefully shaped to stop the spring bowing while under compression.
  • Spring size: Internal diameter Ø65mm, External diameter Ø89mm.
  • Not suitable for use with power tools.
  • 1/2”Sq Drive, do not exceed 80Nm torque.
  • Always ensure the weight of the cab is correctly supported.
  • Compatible with Sealey Model No. RE252 shock absorber wrench, for easy removal of the shock absorber top nut.
  • Model No. RE251
Type Steering, Hub & Suspension
Diameter Size:
Drive 1/2"Sq Do Not Exceed 80Nm
External Ø89mm
Internal Ø65mm
Nett Weight 4.9kg

Reviews

Be the first to submit a review

Trustpilot