Sealey RE025LED PDR Line Board 12V LED

MPN
RE025LED
Brand
Sealey
EAN-13
5054511590456
Order Code
94-4874
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

To be used alongside other dent repair tools for additional accuracy. Suction cup and flexible neck provides precise positioning. Light box creates bold lines even in dark areas that distort when aligned over damaged area, providing visual aid when dressing the panel. Supplied with universal vehicle accessory socket plug.
  • To be used alongside other dent repair tools for additional accuracy.
  • Suction cup and flexible neck provides precise positioning.
  • Light box creates bold lines even in dark areas that distort when aligned over damaged area, providing visual aid when dressing the panel.
  • Supplied with universal vehicle accessory socket plug.
  • Board Size: 270 x 155mm.
  • Model No. RE025LED
Type 12V - LED
Blade Width N/A
Board Size 270 x 155mm
Nett Weight 0.53kg
Stand Length 260mm

Reviews

Be the first to submit a review

Trustpilot