Sealey RB4827 Load Spreading Aluminium Rivet Standard Flange 4.8 x 27mm Pack 200

MPN
RB4827
Brand
Sealey
EAN-13
5054511354942
Order Code
84-0079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium load spreading rivets (Peel type) with standard flange, manufactured to DIN 7337.
  • Aluminium load spreading rivets (Peel type).
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RB4827
Type Load spreading
Diameter 4.8mm
Length 27mm
Material Aluminium
Flange Type n/a
Grip Range 4-12mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) 3/16" x 1-1/16"
Size (Metric) 4.8 x 27mm

Reviews

Be the first to submit a review

Trustpilot