Sealey RAB4014L Aluminium Rivet Black Large Flange 4 x 14mm Pack of 200

MPN
RAB4014L
Brand
Sealey
EAN-13
5054511378498
Order Code
84-0111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Black anodised aluminium rivets. Manufactured to DIN 7337.
  • Black anodised aluminium rivets.
  • Large flange.
  • Manufactured to DIN 7337.
  • Model No. RAB4014L
Type Large flange
Diameter 4mm
Length 14mm
Material Aluminium
Flange Type n/a
Grip Range 8.5-10.5mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) Ø5/32" x 1/2"
Size (Metric) Ø4 x 14mm

Reviews

Be the first to submit a review

Trustpilot