Sealey PWH618 Auto Darkening Welding Helmet with TH3 Powered Air

MPN
PWH618
Brand
Sealey
EAN-13
5054630550461
Order Code
43-4572
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £475.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

PAPR (Powered Air Purifying Respirator) system with auto darkening welding helmet. Large viewing area of 108mm x 74mm and two panoramic side view lenses. True colour technology for improved depth perception, allowing far greater welding precision. Digital control panel easily switches between modes and set delay, sensitivity and shade settings. Also includes memory save function to preset and save up to ten personalised settings. Lithium battery powered respirator unit provides the user with a constant filtered stream of air to their head and face for up to approximately 6hrs on the highest setting. The filter is designed to reduce or remove dust and particles but not vapours and gases. The kit meets performance class TH3 (Less than 0.2% inward leakage) according to EN 12941:1998/A2:2008. Adjustable airflow settings of 170/200L and 230L min. Features an audible alarm to alert user of low battery/low airflow. Welding helmet has adjustable shade control from 9-14 and 5-8. Fully automatic switching from light to dark on striking arc @ 1/25,000s. Suitable for MIG, TIG MMA/arc welding, cutting and grinding. Complies with all EN 379, EN 175, EN 12941 and DIN standards.
  • PAPR (Powered Air Purifying Respirator) system with auto darkening welding helmet.
  • Large viewing area of 108 x 74mm and two panoramic side view lenses.
  • True colour technology for improved depth perception, allowing far greater welding precision.
  • Digital control panel easily switches between modes and set delay, sensitivity and shade settings. Also includes memory save function to preset and save up to ten personalised settings.
  • Lithium battery powered respirator unit provides the user with a constant filtered stream of air to their head and face for up to approximately 6hrs on the highest setting.
  • The filter is designed to reduce or remove dust and particles but not vapours and gases.
  • The kit meets performance class TH3 (less than 0.2% inward leakage) according to EN 12941:1998/A2:2008.
  • Adjustable airflow settings of 170/200L and 230L/min.
  • Features an audible alarm to alert user of low battery/low airflow.
  • Welding helmet has adjustable shade control from 9-14 and 5-8.
  • Fully automatic switching from light to dark on striking arc @ 1/25,000s.
  • Suitable for MIG, TIG MMA/arc welding, cutting and grinding.
  • Complies with all EN 379, EN 175, EN 12941 and DIN standards.
  • Model No. PWH618
Type Welding Accessories
For Use With Sealey
Airflow Settings Adjustable 170/200/230L/min
Charging Time 2hr
Filter TH3 P R SL
Grinding Function Yes
Nett Weight 3.5kg
Operating Temperature -10? to 60?
Operating Time Light/Dark 0.04-2.0s (Digital Control)
Power Lithium Cell Battery
Shade Active Weld - 9-13 Cut - 4-8 Grind - 3
Shade Inactive 3/4
Working Time 6hr

Reviews

Be the first to submit a review

Trustpilot