Sealey PWH602 Panoramic Welding Helmet Auto Darkening - Shade 9-13

MPN
PWH602
Brand
Sealey
EAN-13
5054630361890
Order Code
94-6197
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully digital panoramic welding helmet with true colour technology gives the best possible welding experience, providing improved depth perception and better peripheral vision. High quality variable shade 9-13 lens manufactured and tested to ISO 16321. Fully automatic switching from light to dark on striking arc. Digital control panel easily switches between modes and set delay, sensitivity and shade settings. Also includes memory-save function to preset and save up to nine personalised settings. Externally, the helmet also features rotating switch and mode selector to easily switch between welding and grinding settings whilst adjusting shade without removing the mask. Battery is easily replaceable but has solar back up to prolong the battery life. Suitable for MIG, TIG, arc/MMA, gas welding, cutting and grinding.
  • Fully digital panoramic welding helmet and true colour technology give the best possible welding experience providing improved depth perception and better peripheral vision.
  • High quality variable shade 9-13 lens manufactured and tested to ISO 16321.
  • Fully automatic switching from light to dark on striking arc.
  • Digital control panel easily switches between modes and set delay, sensitivity and shade settings. Also includes memory save function to preset and save up to nine personalised settings.
  • Externally, the helmet also features rotating switch and mode selector to easily switch between welding and grinding settings whilst adjusting shade without removing the mask.
  • Battery is easily replaceable but has solar back up to prolong the battery life.
  • Suitable for MIG, TIG, arc/MMA, gas welding, cutting and grinding.
  • Model No. PWH602
Grinding Function Yes
Nett Weight 0.70kg
Operating Temperature -10?~+60?
Operating Time Light/Dark 0.04-2.0s (Digital Control)
Power Lithium Cell Battery
Shade Active Weld- 9 -13 Cut- 4-8 Grind- 3
Shade Inactive 3/4
Viewing Area Front Panel - 108 x 82mm Side Panels - 75/50 x 60mm

Reviews

Be the first to submit a review

Trustpilot