Sealey PWH4 Auto Darkening Welding Helmet Shade 9-13 - Yellow

MPN
PWH4
Brand
Sealey
EAN-13
5054511673173
Order Code
94-0430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Welding helmet with adjustable shade control between 9-13. Complies with BS EN 379, BS EN 175 and DIN standards. True colour technology for improved depth perception, allowing far greater welding precision. Fully automatic switching from light to dark on striking arc. Shade is selected by a rotary knob on side of helmet. Grinding function enables user to grind without removing mask. Solar panel power supply - no batteries required. Features sensitivity and delay controls for switching light to dark. Suitable for MIG, TIG, arc/MMA welding and grinding.
  • Welding helmet with adjustable shade control between 9-13.
  • Complies with BS EN 379, BS EN 175 and DIN standards.
  • True colour technology for improved depth perception, allowing far greater welding precision.
  • Fully automatic switching from light to dark on striking arc.
  • Shade is selected by a rotary knob on side of helmet.
  • Grinding function enables user to grind without removing mask.
  • Solar panel power supply - no batteries required.
  • Features sensitivity and delay controls for switching light to dark.
  • Suitable for MIG, TIG, arc/MMA welding and grinding.
  • Model No. PWH4
Type Welding helmet
Grinding Function Yes
Lifetime Warranty No
Nett Weight 0.535kg
Operating Temperature -5°C to +55°C
Operating Time Light/Dark 0.04ms
Power Solar Cells
Shade Active 9-13 Variable
Shade Inactive 4
Viewing Area 92x42mm

Reviews

Be the first to submit a review

Trustpilot