Sealey PWH Series Auto Darkening Welding Helmet Shade 9-13 Range

Sealey Brand: Sealey
Welding helmet with infinitely adjustable shade control between 9-13. Complies with BS EN 379, BS EN 175 and DIN standards. True colour technology for improved depth perception, allowing far greater welding precision. Fully automatic switching from light to dark on striking arc. Shade is selected by a rotary knob on side of helmet. Grinding function enables user to grind without removing mask. Solar panel power supply - no batteries required. Features sensitivity and delay controls for switching light to dark. Suitable for MIG, TIG, arc welding and grinding.
Description Image Product Buy Pricing (Ex VAT) Viewing Area Type Grinding Function Lifetime Warranty Nett Weight Operating Temperature Operating Time Light/Dark Power Shade Active Shade Inactive
Sealey PWH1 Auto Darkening Welding Helmet Shade 9-13 - Red
Sealey PWH1 Auto Darkening Welding Helmet Shade 9-13 - Red
Standard range
Order code: 94-0427
MPN: PWH1

Despatched within 2 working days - 100 in stock
1+ £56.00
Price per unit Ex VAT
92 x 42mm Welding helmet Yes No 0.535kg -5°C to +55°C 0.04ms Solar Cells 9-13 Variable 4
Sealey PWH2 Auto Darkening Welding Helmet Shade 9-13 - Blue
Sealey PWH2 Auto Darkening Welding Helmet Shade 9-13 - Blue
Standard range
Order code: 94-0428
MPN: PWH2

Despatched within 2 working days - 100 in stock
1+ £54.00
Price per unit Ex VAT
92x42mm Welding helmet Yes No 0.535kg -5°C to +55°C 0.04ms Solar Cells 9-13 Variable 4
Sealey PWH3 Auto Darkening Welding Helmet Shade 9-13 - Green
Sealey PWH3 Auto Darkening Welding Helmet Shade 9-13 - Green
Standard range
Order code: 94-0429
MPN: PWH3

Despatched within 2 working days - 100 in stock
1+ £50.00
Price per unit Ex VAT
92x42mm Welding helmet Yes No 0.535kg -5°C to +55°C 0.04ms Solar Cells 9-13 Variable 4
Sealey PWH4 Auto Darkening Welding Helmet Shade 9-13 - Yellow
Sealey PWH4 Auto Darkening Welding Helmet Shade 9-13 - Yellow
Standard range
Order code: 94-0430
MPN: PWH4

Despatched within 2 working days - 50 in stock
1+ £48.00
Price per unit Ex VAT
92x42mm Welding helmet Yes No 0.535kg -5°C to +55°C 0.04ms Solar Cells 9-13 Variable 4

Trustpilot