Sealey PTNP6 Number Plate Screw Plastic Enclosed Head Ø4.8 x 24mm Yellow Pack 50

MPN
PTNP6
Brand
Sealey
EAN-13
5054511051612
Order Code
84-0804
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Numberplate screws with injection moulded plastic enclosed heads. Colours available: black, blue, white and yellow. Supplied in resealable bag.
  • Numberplate screws.
  • Plastic enclosed head.
  • Supplied in resealable bag.
  • Pack of 50.
  • Model No. PTNP6
Type Number plate screw
Colour Yellow
Length 24mm
Nett Weight 0.15kg
Pack Qty 50
Quantity 50
Size 4.8 x 24mm

Reviews

Be the first to submit a review

Trustpilot