Sealey PTJ75 Premier Transmission Jack 0.75tonne Vertical

MPN
PTJ75
Brand
Sealey
EAN-13
5054511130546
Order Code
94-2260
Country of Origin
Spain
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £700.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Professional transmission jack with foot pedal operation for raising and lowering, leaves hands-free for other related tasks. Provides a smooth, controlled lowering of the load with dead mans principal preventing accidental operation. Nylon wheels for smooth and quiet manoeuvring, also limits damage to garage floors. Includes patented 2-in-1 saddle that, when reversed, acts as a high-density foam jacking pad. Handle incorporates tray for fasteners and tools.
  • Min./Max. Saddle Height: 1110/1930mm.
  • Foot pedal operation for raising and lowering, leaves hands-free for other related tasks.
  • Provides a smooth, controlled lowering of the load with dead mans principal preventing accidental operation.
  • Nylon wheels provide quieter, smoother manoeuvrability and help prevent damage to workshop floors.
  • Includes patented 2-in-1 saddle that, when reversed, acts as a high-density foam jacking pad.
  • Handle incorporates tray for fasteners and tools.
  • 3 Year Guarantee*.
  • Model No. PTJ75
Type Hydraulic Gearbox Lift
Load Capacity 750kg
Base Size 720 x 720mm
Capacity 750kg
Fixed/Adjustable Saddle Fixed
Maximum Saddle Height 1930mm
Minimum Saddle Height 1110mm
Nett Weight 33.2kg
Optional Accessories n/a
Pump Strokes to Maximum Height n/a
Ram Extensions 1

Reviews

Be the first to submit a review

Trustpilot