Sealey PTCMC75 Microfibre Cloth Ø75mm

MPN
PTCMC75
Brand
Sealey
EAN-13
5051747465572
Order Code
89-7110
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Microfibre Mop
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hook-and-loop backed microfibre cloth.
  • Hook-and-loop backed microfibre cloth.
  • Model No. PTCMC75
Type Microfibre
Diameter 75mm
Lifetime Warranty No
Nett Weight 0.01kg
Size Ø75mm

Reviews

Be the first to submit a review

Trustpilot