Microfibre Cloth & Polishing Mop Ø75mm

Sealey Brand: Sealey

Suitable for use with Ø75mm backing pads.

  • Hook-and-loop backed microfibre cloth.
Description Image Product Buy Pricing (Ex VAT) Type Diameter Lifetime Warranty Nett Weight Size
Sealey PTCMC75 Microfibre Cloth Ø75mm
Sealey PTCMC75 Microfibre Cloth Ø75mm
Standard range
Order code: 89-7110
MPN: PTCMC75

Despatched within 2 working days - 100 in stock
1+ £1.90
Price per unit Ex VAT
Microfibre 75mm No 0.01kg Ø75mm
Sealey PTCPM75 Polishing Mop Ø75mm
Sealey PTCPM75 Polishing Mop Ø75mm
Standard range
Order code: 89-7111
MPN: PTCPM75

Despatched within 2 working days - 100 in stock
1+ £2.45
Price per unit Ex VAT
Mop 75mm No 0.01kg Ø75mm

Trustpilot