Sealey PTCBPV4S Hook & Loop Ultra Soft Backing Pad Ø70mm M14 x 2mm

MPN
PTCBPV4S
Brand
Sealey
EAN-13
5051747982253
Order Code
84-9647
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Versatile Ultra-Soft backing pad, Ø75mm with M14 thread, to accept interchangeable Ø80mm hook-and-loop backed buffing and polishing foam heads.
  • Versatile Ultra-Soft backing pad, Ø75mm with M14 thread, to accept interchangeable Ø80mm hook-and-loop backed buffing and polishing foam heads.
  • Made in UK.
  • Model No. PTCBPV4S
Type Hook and loop
Disc Diameter 70mm
Pad Diameter 75mm
Lifetime Warranty No
Nett Weight 0.07kg
Pad Size Ø75mm
Suitability n/a
Thread M14
Thread Size M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot