Sealey PTC75VM10 Hook and Loop Backing Pad 75mm x M10

MPN
PTC75VM10
Brand
Sealey
EAN-13
5051747465541
Order Code
89-6736
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Soft and flexible edges for extra accessibility. Compatible with Ø75mm hook-and-loop discs.
  • Versatile backing pad, Ø71mm with M10 thread, to accept interchangeable hook-and-loop backed buffing and polishing foam heads.
  • Compatible with Ø75mm hook-and-loop discs.
  • Model No. PTC75VM10
Type Backing pad
Nett Weight 0.04kg
Pad Size Ø75mm
Suitability Ø75mm Hook-and-Loop Papers
Thread Size M10 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot