Sealey PTC75HLM Hook-and-Loop Backing Pad Ø75mm 6mm Shaft

MPN
PTC75HLM
Brand
Sealey
EAN-13
5054630384295
Order Code
94-3484
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ø75mm Pad suitable for air and electric tools, fitted with 6mm shaft. Compatible with Ø75mm hook-and-loop discs and polishing pads.
  • Ø75mm Pad suitable for air and electric tools, fitted with 6mm shaft.
  • Compatible with Ø75mm hook-and-loop discs and polishing pads.
  • Model No. PTC75HLM
Nett Weight 0.04kg
Pad Size Ø75mm
Suitability Ø75mm Hook & Loop Papers
Thread Size 6mm Mandrel

Reviews

Be the first to submit a review

Trustpilot