Sealey PTC/SW100 Polycarbide Spindle Wheel Ø100 x 13 x 6.35mm

MPN
PTC/SW100
Brand
Sealey
EAN-13
5051747524224
Order Code
89-7362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Versatile abrasive wheel for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for removal of paint/rust and other flaking materials when a less harsh abrasive is needed.
  • Versatile abrasive wheel for use with Sealey and other leading makes of power tool.
  • Suitable for removal of paint/rust and other flaking materials when a less harsh abrasive is needed.
  • Model No. PTC/SW100
Bore Size 6.35mm
Diameter 100mm
Depth 13mm
Lifetime Warranty No
Nett Weight 0.00kg
Size Ø100 x 13mm
Spindle Size Ø6mm

Reviews

Be the first to submit a review

Trustpilot