Sealey PTC/50G Grinding Disc Ø58 x 4mm 10mm Bore

MPN
PTC/50G
Brand
Sealey
EAN-13
5024209980203
Order Code
89-5633
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £3.95 £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide, depressed centre disc for electric and air tools. Suitable for metal grinding applications.
  • Aluminium oxide, depressed centre disc for electric and air tools. Suitable for metal grinding applications.
  • Model No. PTC/50G
Type Grinding Disc
Diameter 58mm
Bore Size 10mm
Quantity 1
Bore Ø9.5mm
Depth 4mm
Disc Size Ø58 x 4mm
Lifetime Warranty No
Nett Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot