Sealey PTC/300C Cutting Disc Ø300 x 2.8mm 25.4mm Bore

MPN
PTC/300C
Brand
Sealey
EAN-13
5024209106238
Order Code
89-2121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Model No. PTC/300C
Type Cutting Discs
Diameter Ø305 x 2.8mm
Bore Size 25.4mm
Quantity 1
Bore Ø25.4mm
Disc Size Ø305 x 2.8mm
Lifetime Warranty No
Nett Weight 0.49kg

Reviews

Be the first to submit a review

Trustpilot