Sealey PTC/150VA/M14 DA Pad for Hook and Loop Discs 150mm M14

MPN
PTC/150VA/M14
Brand
Sealey
EAN-13
5024209713528
Order Code
89-4047
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for air and electric tools fitted with M14 thread.
  • Sander pad suitable for air and electric tools fitted with M14 thread.
  • Compatible with Ø150mm Hook-and-Loop Discs.
  • Model No. PTC/150VA/M14
Type Backing pad
Nett Weight 0.12kg
Pad Size Ø148mm
Suitability Ø150mm Hook-and-Loop
Thread Size M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot