Sealey PTC/150SA DA Pad for Stick-on Discs Ø150mm 5/16 UNF

MPN
PTC/150SA
Brand
Sealey
EAN-13
5024209464932
Order Code
89-2114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for air and electric tools fitted with 5/16""UNF thread. Compatible with Ø150mm Stick-on Discs.
  • Suitable for air and electric tools fitted with 5/16""UNF thread.
  • Compatible with Ø150mm Stick-on Discs.
  • Model No. PTC/150SA
Type Backing pad
Nett Weight 0.13kg
Pad Size Ø145mm (Soft)
Suitability Ø150mm Stick-on
Thread Size 5/16"UNF

Reviews

Be the first to submit a review

Trustpilot