Sealey PTC/125C Cutting Disc Ø125 x 3mm 22mm Bore

MPN
PTC/125C
Brand
Sealey
EAN-13
5051747358683
Order Code
89-6361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting discs recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • General-purpose flat cutting discs recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Model No. PTC/125C
Type Cutting Discs
Bore Size 22mm
Quantity 1
Bore Ø22mm
Disc Size Ø125 x 3mm
Lifetime Warranty No
Nett Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot