Sealey PTC/115CET100 Cutting Disc Pack of 100 Ø115 x 1.2mm Ø22mm Bore

MPN
PTC/115CET100
Brand
Sealey
EAN-13
5054630101366
Order Code
94-4858
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for cutting stainless steel.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Suitable for cutting stainless steel.
  • Pack of 100.
  • Model No. PTC/115CET100
Type Cutting Discs
Diameter 115mm
Bore Size 22mm
Quantity 10
Bore Ø22mm
Depth 1.2mm
Disc Size Ø115 x 1.2mm
Lifetime Warranty No
Nett Weight 2kg
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot