Sealey PTBJ5S Viking Telescopic Bottle Jack 5 Tonne

MPN
PTBJ5S
Brand
Sealey
EAN-13
5054630192364
Order Code
94-6183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Telescopic hydraulic double ENP (Electroless Nickel Plated) rams allow a reduced closed height without compromising maximum lift height. Fitted with safety overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 3-piece handle.
  • Telescopic hydraulic double ENP (Electroless Nickel Plated) rams allow a reduced closed height without compromising maximum lift height.
  • Fitted with safety overload valve.
  • Base and reservoir machine welded for increased strength and eliminates leakage.
  • Supplied with 3-piece handle.
  • 3 Year guarantee*
  • Model No. PTBJ5S
Type Hydraulic Bottle Jack
Load Capacity 5tonne
Capacity 5 Tonne
Hydraulic Lift 270mm
Maximum Height 500mm
Minimum Height 230mm
Nett Weight 7.50kg
Screw Extension N/A

Reviews

Be the first to submit a review

Trustpilot