Sealey PTB93006 Rollcab 6 Drawer 930mm Heavy-Duty

MPN
PTB93006
Brand
Sealey
EAN-13
5051747959309
Order Code
89-9990
Country of Origin
China
  • Not available for Export
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £630.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty welded steel construction for strength and durability. Textured powder coat finish. Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width, sand blasted aluminium Lift & Latch drawer pulls, making access easy while preventing inadvertent opening when box is being moved. Tubular chrome plated exterior side handle. Supplied with non-slip drawer liners fitted to each drawer. Heavy-duty Ø125mm Mag style castors, two swivel with toe brakes and two fixed. Integral locking system locks all drawers with the turn of a key. Supplied with two keys. Supplied with 12mm PVC coated MDF worktop for use as a workbench when not used with a topchest. Use with Model No. PTB91508 Topchest or can be a standalone unit.
  • Heavy-duty welded steel construction for strength and durability.
  • Textured powder coat finish.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers.
  • All drawers have full width, sand blasted aluminium Lift & Latch drawer pulls, making access easy while preventing inadvertent opening when box is being moved.
  • Tubular chrome plated exterior side handle.
  • Supplied with non-slip drawer liners fitted to each drawer.
  • Heavy-duty Ø125mm Mag style castors, two swivel with toe brakes and two fixed.
  • Integral locking system locks all drawers with the turn of a key.
  • Supplied with two keys.
  • Supplied with 12mm PVC coated MDF worktop for use as a workbench when not used with a topchest.
  • Use with Model No. PTB91508 Topchest or can be a standalone unit.
  • Overall Size (W x D x H) - with handle; 1015 x 460 x 1047mm, without handle; 930 x 460 x 1047mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. PTB93006
Type Rollcab
Colour Black
Number of Drawers 6
Large Drawer (x2) 825 x 385 x 135mm
Lifetime Warranty No
Medium Drawer (x3) 825 x 385 x 60mm
Nett Weight 79.11kg
Overall Size with handle; 1015 x 460 x 1047mm, without handle; 930 x 460 x 1047mm
Width 930mm
X-Large Drawer (x1) 825 x 385 x 210mm

Reviews

Be the first to submit a review

Trustpilot