Sealey PTB66004 Topchest 4 Drawer 660mm Heavy-Duty

MPN
PTB66004
Brand
Sealey
EAN-13
5051747959279
Order Code
89-9996
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £301.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty welded steel construction for strength and durability. Textured powder coat finish, both solvent and rust resistant. Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when box is being moved. Heavy-duty exterior handles. Supplied with non-slip drawer liners fitted to each drawer. Gas struts fitted to lid makes opening easy. Integral locking system locks all drawers with the turn of a key. Supplied with two keys. Use with Model No. PTB67506 Rollcab or can be a standalone unit.
  • Heavy-duty welded steel construction for strength and durability.
  • Textured powder coat finish, both solvent and rust resistant.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers.
  • All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when box is being moved.
  • Heavy-duty exterior handles.
  • Supplied with non-slip drawer liners fitted to each drawer.
  • Gas struts fitted to lid makes opening easy.
  • Integral locking system locks all drawers with the turn of a key.
  • Supplied with two keys.
  • Use with Model No. PTB67506 Rollcab or can be a standalone unit.
  • Overall Size (W x D x H): 660 x 450 x 565mm.
  • 10 Year Guarantee*.
  • Model No. PTB66004
Type Heavy duty
Colour Black
Number of Drawers 4
Large Drawer (x1) 570 x 385 x 135mm
Lifetime Warranty No
Medium Drawer (x3) 570 x 385 x 60mm
Nett Weight 38.08kg
Overall Size 660 x 450 x 565mm
Width 660mm

Reviews

Be the first to submit a review

Trustpilot