Sealey PTB40506 Hang-On Chest 6 Drawer Heavy-Duty

MPN
PTB40506
Brand
Sealey
EAN-13
5054511864564
Order Code
94-2992
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £341.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Textured powder coat finish, both solvent and rust resistant. Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when being moved. Non-slip drawer liners supplied for all drawers. Integral locking system locks all drawers with the turn of one key. Supplied with two keys. Hang-On locker suitable for heavy-duty Premier rollcabs.
  • Heavy-duty welded steel construction for strength and durability.
  • Textured powder coat finish, both solvent and rust resistant.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers.
  • All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making access easy, while preventing inadvertent opening when being moved.
  • Non-slip drawer liners supplied for all drawers.
  • Integral locking system locks all drawers with the turn of one key.
  • Supplied with two keys.
  • Hang-On chest suitable for heavy-duty Premier rollcabs (except Model No. PTB183015).
  • Overall Size (W x D x H): 405 x 460 x 885mm.
  • 10 Year Guarantee*.
  • Model No. PTB40506
Colour Black
Number of Drawers 6
Draw 1 Dimension (W x D x H) 398 x 298 x 134mm
Draw 5 Dimensions (W x D x H) 398 x 298 x 134mm
Draw 6 Dimensions (W x D x H) 398 x 298 x 209mm
Draws 2 - 4 Dimensions ( W x D x H) 398 x 298 x 59mm
Lifetime Warranty No
Nett Weight 39kg
Overall Size (W x D x H) 405 x 460 x 885mm

Reviews

Be the first to submit a review

Trustpilot