Sealey PTB39003 Hang-On Locker 3 Drawer Heavy-Duty

MPN
PTB39003
Brand
Sealey
EAN-13
5054511980011
Order Code
94-2991
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £447.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy duty welded steel construction for strength and durability. Textured powder coat finish. Ball-bearing drawer slides provide superior performance and carry heavier loads. All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when being moved. Non-slip drawer liners supplied for all drawers. Integral locking system, supplied with 2 keys. Hang-On locker suitable for heavy duty Premier rollcabs.
  • Heavy-duty welded steel construction for strength and durability.
  • Textured powder coat finish, both solvent and rust resistant.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers.
  • All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when being moved.
  • Non-slip drawer liners supplied for all drawers.
  • Two shelves included for more organised storage.
  • Integral locking system locks all drawers with the turn of one key.
  • Supplied with two keys.
  • Hang-On locker suitable for heavy-duty Premier rollcabs.
  • Overall Size (W x D x H): 390 x 460 x 1390mm.
  • 10 Year Guarantee*.
  • Model No. PTB39003
Colour Black
Number of Drawers 3
Lifetime Warranty No
Nett Weight 42kg
Overall Size (W x D x H) 390 x 460 x 1390mm

Reviews

Be the first to submit a review

Trustpilot