Sealey PTB183015 Rollcab 15 Drawer 1845mm Heavy-Duty

MPN
PTB183015
Brand
Sealey
EAN-13
5051747959361
Order Code
84-9433
Country of Origin
China
  • Not available for Export
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £1394.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty welded steel construction for strength and durability. Textured powder coat finish. Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width, sand blasted aluminium Lift & Latch drawer pulls, making access easy while preventing inadvertent opening when box is being moved. Tubular chrome plated exterior side handle. Non-slip drawer liners supplied for all drawers. Heavy-duty Ø125mm Mag style castors, four swivel with toe brakes and two fixed on rollcabs. Integral locking system locks all drawers with the turn of a key. Supplied with two keys. Supplied with 25mm PVC coated MDF worktop for use as a workbench when not used with a topchest. Use with Model No. PTB181510 Topchest or as a standalone unit.
  • Heavy-duty welded steel construction for strength and durability.
  • Textured powder coat finish.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers.
  • All drawers have full width, sand blasted aluminium Lift & Latch drawer pulls, making access easy while preventing inadvertent opening when box is being moved.
  • Tubular chrome plated exterior side handle.
  • Non-slip drawer liners supplied for all drawers.
  • Heavy-duty Ø125mm Mag style castors, four swivel with toe brakes and two fixed on rollcabs.
  • Integral locking system locks all drawers with the turn of a key.
  • Supplied with two keys.
  • Supplied with 25mm PVC coated MDF worktop for use as a workbench when not used with a topchest
  • Use with Model No. PTB181510 Topchest or as a standalone unit.
  • Overall Size (W x D x H) - with handle; 1931 x 510 x 1132mm, without handle; 1846 x 510 x 1132mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. PTB183015
Type Heavy duty
Colour Black
Number of Drawers 15
Large 1/2 Drawer (x4) 395 x 425 x 135mm
Large Drawer (x1) 1280 x 425 x 135mm
Large Drawer (x3) 820 x 425 x 135mm
Lifetime Warranty No
Medium 1/2 Drawer (x2) 395 x 425 x 58mm
Medium Drawer (x1) 820 x 425 x 58mm
Medium Drawer (x2) 1280 x 425 x 58mm
Nett Weight 207kg
Overall Size with handle; 1931 x 510 x 1132mm, without handle; 1846 x 510 x 1132mm
Width 1.845m
X-Large 1/2 Drawer (x2) 395 x 425 x 285mm

Reviews

Be the first to submit a review

Trustpilot