Sealey PTB141507 Topchest 7 Drawer 1415mm Heavy-Duty Black

MPN
PTB141507
Brand
Sealey
EAN-13
5054511909067
Order Code
94-3985
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £630.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty welded steel construction for strength and durability. Textured powder coat finish. Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making access easy, while preventing inadvertent opening when box is being moved. Heavy-duty exterior handles. Supplied with non-slip drawer liners supplied for all drawers. Gas struts fitted to lid makes opening easy. Integral locking system locks all drawers with the turn of a key. Supplied with two keys. Use with Model No. PTB143011 Rollcab or can be a standalone unit.
  • Heavy-duty welded steel construction for strength and durability.
  • Textured powder coat finish.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers.
  • All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when box is being moved.
  • Heavy-duty exterior handles.
  • Supplied with non-slip drawer liners supplied for all drawers.
  • Gas struts fitted to lid makes opening easy.
  • Integral locking system locks all drawers with the turn of a key.
  • Supplied with two keys.
  • Use with Model No. PTB143011 Rollcab or can be a standalone unit.
  • Overall Size (W x D x H): 1415 x 450 x 565mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. PTB141507
Type Topchest
Colour Black
Number of Drawers 7
Large Drawer (x1) 695 x 385 x 135mm
Medium 1/2 Drawer (x2) 615 x 385 x 58mm
Medium Drawer (x3) 695 x 385 x 58mm
Nett Weight 68kg
Overall Size 1415 x 450 x 565mm
X-Large 1/2 Drawer (x1) 615 x 385 x 210mm

Reviews

Be the first to submit a review

Trustpilot