Sealey PTB105511SS Rollcab 11 Drawer 1055mm Stainless Steel Heavy-Duty

MPN
PTB105511SS
Brand
Sealey
EAN-13
5051747959408
Order Code
84-9425
Country of Origin
China
  • Not available for Export
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £989.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty welded steel construction for strength and durability. Choice of finish, textured powder coat or anti-fingerprint stainless steel, both solvent and rust resistant. Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width, sand blasted aluminium Lift & Latch drawer pulls, making access easy while preventing inadvertent opening when box is being moved. Heavy-duty Ø125mm Mag style castors, two swivel with toe brakes and two fixed on rollcabs. Heavy-duty exterior handles on chest and cabinets. Non-slip drawer liners supplied for all drawers. Topchests feature gas struts on lids for easy-opening. Integral locking system locks all drawers in each unit with the turn of a key. All supplied with two keys. Manufactured to the highest levels to withstand the toughest of workshop/garage conditions.
  • Heavy-duty welded steel construction for strength and durability.
  • Anti-fingerprint stainless steel finish, both solvent and rust resistant.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers.
  • All drawers have full width, sand blasted aluminium Lift & Latch drawer pulls, making access easy while preventing inadvertent opening when box is being moved.
  • Tubular chrome plated exterior side handle.
  • Non-slip drawer liners supplied for all drawers.
  • Heavy-duty Ø125mm Mag style castors, two swivel with toe brakes and two fixed on rollcabs.
  • Integral locking system locks all drawers with the turn of a key.
  • Supplied with two keys.
  • Use with Model No. PTB104008SS Topchest or as a standalone unit.
  • Overall Size (W x D x H) - with handle; 1141 x 460 x 1033mm, without handle; 1056 x 460 x 1033mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. PTB105511SS
Type Stainless steel
Colour Grey
Number of Drawers 11
Full Width Large Drawer (x1) 945 x 385 x 135mm
Large 1/2 Drawer (x1) 285 x 385 x 135mm
Large Drawer (x1) 585 x 385 x 135mm
Lifetime Warranty No
Medium 1/2 Drawer (x3) 285 x 385 x 60mm
Medium Drawer (x3) 585 x 385 x 60mm
Nett Weight 96.18kg
Overall Size With Handle; 1141 x 460 x 1033mm, Without Handle; 1056 x 460 x 1033mm.
Width 1.055m
X-Large 1/2 Drawer (x1) 285 x 385 x 210mm
X-Large Drawer (x1) 585 x 385 x 210mm

Reviews

Be the first to submit a review

Trustpilot