Sealey PTB104008 Topchest 8 Drawer 1040mm Heavy-Duty

MPN
PTB104008
Brand
Sealey
EAN-13
5051747959316
Order Code
84-9419
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £586.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty welded steel construction for strength and durability. Textured powder coat finish. Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when box is being moved. Heavy-duty exterior handles. Supplied with non-slip drawer liners supplied for all drawers. Gas struts fitted to lid makes opening easy. Integral locking system locks all drawers with the turn of a key. Supplied with two keys. Use with Model No. PTB105511 Rollcab or can be a standalone unit.
  • Heavy-duty welded steel construction for strength and durability.
  • Textured powder coat finish.
  • Ball-bearing drawer slides (double sets on large drawers) provide superior performance and carry heavier loads.
  • All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making easy-access while preventing inadvertent opening when being moved.
  • Heavy-duty exterior handles.
  • Supplied with non-slip drawer liners fitted to each drawer.
  • Gas struts fitted to lid makes opening easy.
  • Integral locking system locks all drawers with the turn of a key.
  • Supplied with two keys.
  • Use with Model No. PTB105511 Rollcab or can be a standalone unit.
  • Overall Size (W x D x H): 1040 x 450 x 570mm.
  • 10 Year Guarantee*.
  • Model No. PTB104008
Type Heavy duty
Colour Black
Number of Drawers 8
Large 1/2 Drawer (x1) 300 x 385 x 135mm
Large Drawer (x1) 595 x 385 x 135mm
Lifetime Warranty No
Medium 1/2 Drawer (x3) 300 x 385 x 60mm
Medium Drawer (x3) 595 x 385 x 60mm
Nett Weight 61.16kg
Overall Size 1040 x 450 x 570mm
Width 1.04m

Reviews

Be the first to submit a review

Trustpilot