Sealey PSEXTXL Sealey Logo T-Shirt Extra-Large

MPN
PSEXTXL
Brand
Sealey
EAN-13
5054630433771
Order Code
43-4807
Country of Origin
Bangladesh
Qty Unit Price (Ex VAT)
1+ £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Sealey logo regular fit, crew-neck t-shirt with short sleeves. Light weight single knit soft 150 gsm jersey made from 100% cotton. With a taped neckline for shape retention and twin needle stitch detailing on neck, sleeves & hem. Wash with similar colours. Machine washable at low temperatures (40° max). Iron inside out and at a low temperature. Do Not Iron directly on the logo. Do not bleach, tumble dry or dry clean.
  • Sealey logo regular fit, crew-neck t-shirt with short sleeves.
  • Light weight single knit soft 150 gsm jersey.
  • Made from 100% cotton.
  • With a taped neckline for shape retention and twin needle stitch detailing on neck, sleeves & hem.
  • Wash with similar colours. Machine washable at low temperatures (40° max). Iron inside out and at a low temperature. Do Not Iron directly on the logo. Do not bleach, tumble dry or dry clean.
  • Model No: PSEXTXL
  • Extra-Large Measurements: Chest size – 44”(112cm) Total length – 28.5“ (73cm) Neck opening – 19.5“ (50cm) Sleeve length – 8“ (21cm)
Type Work Clothing
Nett Weight 0.41

Reviews

Be the first to submit a review

Trustpilot