Sealey PS995 Micro-puller Fast Fit 19-45mm 73mm Reach

MPN
PS995
Brand
Sealey
EAN-13
5024209108065
Order Code
89-2097
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for the fast and safe removal of small bearings. Screw press, operated by tommy-bar or by 14mm drive, exerts up to 1 Tonne of pressure. Spring loaded and drop-forged legs are secured around the bearing or gear by a screw collar to prevent slipping and subsequent damage or injury. Supplied with thrust shaft extension and storage case. Suitable for the following ISO bearings: 606, 607, 609, 626, 627, 628, 629, 636, 637, 638, 639, 668, 688, 689, 697, 698, 699, 6001, 6002, 6003, 6200, 6201, 6202, 6300, 6301, 6302, 6800, 6801, 6802, 6803, 6900, 6901, 6902, 6903.
  • Designed for the fast and safe removal of small bearings.
  • Screw press, operated by tommy-bar or by 14mm drive, exerts up to 1 Tonne of pressure.
  • Spring loaded and drop-forged legs are secured around the bearing or gear by a screw collar to prevent slipping and subsequent damage or injury.
  • Supplied with thrust shaft extension and storage case.
  • Suitable for many automotive, industrial and domestic/power tool service applications.
  • Reach: 71mm.
  • Model No. PS995
Type Bearing puller
Material Steel
Maximum Leg Spread Ø45mm
Maximum Reach 71mm
Minimum Leg Spread Ø19mm
Nett Weight 1.15kg
Number of Hooks 3
REACH 71mm
Spread 19 to 45mm

Reviews

Be the first to submit a review

Trustpilot