Sealey PS980 Bearing Separator Set Hydraulic 8pc

MPN
PS980
Brand
Sealey
EAN-13
5024209354974
Order Code
89-2084
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cast puller yoke with forged separator. 10 Tonne Hydraulic ram interchangeable with other units in the series. Supplied with Ø75-105mm bearing separator. Maximum puller depth 420mm. Supplied in metal case.
  • Cast puller yoke with forged separator.
  • 10 Tonne Hydraulic ram interchangeable with other units in the series.
  • Supplied with Ø75-105mm bearing separator.
  • Maximum Puller Depth: 420mm.
  • Packed in metal case.
  • Model No. PS980
Type Hydraulic separator set
Material Steel
Contents 10 Tonne Hydraulic Ram, Ø75-105mm Separator, 5/8" Bolt, 200mm Extension Rod (x4), Cross Beam
Nett Weight 9.23kg

Reviews

Be the first to submit a review

Trustpilot