Sealey PS110 Bearing Puller Set Deep Groove

MPN
PS110
Brand
Sealey
EAN-13
5054630503672
Order Code
43-4048
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £305.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Suitable for gearboxes, electric motors, agricultural machinery and general machinery. Features reversible jaws allowing internal and external pulling operations. Adjustable shims for precise fit into the deep grove bearing. Ideal for use with a ratchet or spanner. Manufactured from high-grade steel for added strength and durability. Supplied in a storage case.
  • Suitable for gearboxes, electric motors, agricultural machinery and general machinery.
  • Features reversible jaws allowing internal and external pulling operations.
  • Adjustable shims for precise fit into the deep grove bearing.
  • Ideal for use with a ratchet or spanner.
  • Manufactured from high-grade steel for added strength and durability.
  • Min./Max. Spread: 20-120mm, Min./Max. Reach: 30-250mm, Min./Max. Claw Thickness: 9-14mm.
  • Supplied in a storage case.
  • Model No. PS110
Type General Workshop Tools
Material Steel
Minimum/Maximum Claw Thickness 9-14mm
Minimum/Maximum Reach 30-250mm
Minimum/Maximum Spread 20-120mm
Nett Weight 3.2kg

Reviews

Be the first to submit a review

Trustpilot