Sealey PRK01 Modular Pit Ramp Kit 4tonne

MPN
PRK01
Brand
Sealey
EAN-13
5054511589740
Order Code
94-2257
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £688.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Modular design is ideal for portability, storage and enables user to adjust length. Manufactured from durable polypropylene. Allows access to the underside of the vehicle. 350mm Wide ramps for a broad range of vehicles with recommended maximum tread width 290mm. Easy to remove and reattach the simple interlocking sections.
  • Modular design is ideal for portability, storage and enables user to change length.
  • Manufactured from durable UV resistant polypropylene.
  • Allows access to the underside of the vehicle.
  • 350mm Wide ramps for a broad range of vehicles with recommended maximum tread width 290mm.
  • 4 Tonne Maximum capacity - 2 Tonne per ramp.
  • Easy to remove and reattach the simple interlocking sections.
  • Size: 4655 x 350 x 170mm (x2).
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PRK01
Type Ramp Kit
Load Capacity 5tonne
Capacity 5tonne
Capacity Pair 4tonne
Extended Dimensions (L x W x H) 4655 x 350 x 170mm (x2)
Folded Dimensions (L x W x H) n/a
Nett Weight 76kg

Reviews

Be the first to submit a review

Trustpilot