Sealey Premier HVD24P Industrial High Velocity Drum Fan 24" 230V - Premier

MPN
HVD24P
Brand
Sealey
EAN-13
5054511265385
Order Code
84-2393
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £227.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

High efficiency industrial fans with improved motor and blade design resulting in higher velocity with up to 30% more area coverage and reach. Robust unit with heavy-duty gauge steel casing, guard and frame. Handle, wheels and tilt function cradle stand, allow the control of airflow where it is needed. Carefully balanced and fully guarded blades provide safe operation. Suitable for industrial, commercial, agricultural, automotive and showroom applications. Fitted with 3-pin plug.

Model NoHVD24P
Current:1.43A
Fan Diameter:Ø610mm(24")
Maximum Airflow:266m³/min (9,420cfm)
Nett Weight:0.00Kg
Power:330W
Speed Range:1300-1420rpm
Speeds:2
Supply:230V

Type Drum fan
Voltage 230
Air Flow Not Specified
Diameter 610mm
Power 330W
Current 1.43A
Fan diameter Ø610mm(24")
Maximum Airflow 266m³/min(9,420cfm)
Nett Weight 23.1kg
Speeds 2

Reviews

Be the first to submit a review

Trustpilot