Sealey Premier Industrial High Velocity Drum Fans 230V

Sealey Brand: Sealey

These high efficiency industrial fans from the Sealey Premier range have improved motor and blade design resulting in higher velocity with up to 30% more area coverage and reach. They are ideal for use in industrial, commercial, agricultural, automotive and showroom environments.

  • Robust unit with heavy-duty gauge steel casing, guard and frame
  • Handle, wheels and tilt function cradle stand allow the control of airflow
  • Carefully balanced and fully guarded blades provide safe operation
  • Choice of 2 speeds
  • Supply 230V
  • Fitted with fully BS approved plug
  • Available in choice of sizes
Description Image Product Buy Pricing (Ex VAT) Diameter Power Current Fan diameter Maximum Airflow Nett Weight Type Voltage Air Flow Speeds
Sealey Premier HVD24P Industrial High Velocity Drum Fan 24" 230V - Premier
Sealey Premier HVD24P Industrial High Velocity Drum Fan 24" 230V - Premier
Standard range
Order code: 84-2393
MPN: HVD24P

Despatched within 2 working days - 20 in stock
1+ £227.25
Price per unit Ex VAT
610mm 330W 1.43A Ø610mm(24") 266m³/min(9,420cfm) 23.1kg Drum fan 230 Not Specified 2
Sealey Premier HVD30P Industrial High Velocity Drum Fan 30" 230V - Premier
Sealey Premier HVD30P Industrial High Velocity Drum Fan 30" 230V - Premier
Standard range
Order code: 84-2394
MPN: HVD30P

Despatched within 2 working days - 50 in stock
1+ £277.76
Price per unit Ex VAT
760mm 315W 1.37A Ø760mm(30") 288m³/min(10,175cfm) 34kg Drum fan 230 Not Specified 2
Sealey Premier HVD36P Industrial High Velocity Drum Fan 36" 230V - Premier
Sealey Premier HVD36P Industrial High Velocity Drum Fan 36" 230V - Premier
Standard range
Order code: 84-2395
MPN: HVD36P

Despatched within 2 working days - 50 in stock
1+ £333.31
Price per unit Ex VAT
915mm 410W 1.78A Ø915mm(36") 363m³/min(12,855cfm) 45.1kg Drum fan 230 Not Specified 2


Trustpilot