Sealey Premier AK9371 Ni-Fe Finish Water Pump Pliers 500mm

Order Code:

89-1347

Brand: Sealey MPN: AK9371 EAN-13: 5024209096270
Qty Unit Price (Ex VAT)
1+ £47.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened, tempered and finished with Nickel-Ferrous coating for corrosion resistance. Groove joint adjustable head. Features double dipped non-slip foam grip for added comfort and control - even with greasy hands.

Model NoAK9371
Length:500mm
Maximum Jaw Capacity:160mm
Nett Weight:1.47Kg
Type:Water Pump

Type Water Pump
Jaw Capacity 160mm
Length 500mm
Lifetime Warranty Yes
Maximum Jaw Capacity 160mm
Nett Weight 1.47kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot