Sealey Premier AK9370 Ni-Fe Finish Water Pump Pliers 400mm

Order Code:

89-1346

Brand: Sealey MPN: AK9370 EAN-13: 5024209093699
Qty Unit Price (Ex VAT)
1+ £30.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened, tempered and finished with Nickel-Ferrous coating for corrosion resistance. Groove joint adjustable head. Features double dipped non-slip foam grip for added comfort and control - even with greasy hands.

Model NoAK9370
Length:400mm
Maximum Jaw Capacity:105mm
Nett Weight:1.33Kg
Type:Water Pump

Type Water Pump
Jaw Capacity 105mm
Length 400mm
Lifetime Warranty Yes
Maximum Jaw Capacity 105mm
Nett Weight 1.33kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot