Christmas Opening Hours and Delivery Dates here

Sealey Premier AK8520 Water Pump Pliers 250mm

Order Code:

89-5933

Brand: Sealey MPN: AK8520 EAN-13: 5051747333505
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel water pump pliers with Ti-Chrome finish for improved durability. Groove joint adjustable head. Dual material handles with anti-slip guard for comfort and control.

Model NoAK8520
Length:250mm
Maximum Jaw Capacity:100mm
Nett Weight:0.43Kg
Type:Water Pump

Type Water Pump Pliers
Length 250mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot