Sealey PPFSG4 Safety Guard for PPF100S

MPN
PPFSG4
Brand
Sealey
EAN-13
5054630140983
Order Code
94-6177
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £276.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Lightweight steel frame with tough 6mm Polycarbonate screen. Adjustable guard protects the user and/or passer-by from being injured if workpiece is accidentally dislodged under load. Bolts onto either side of the table and features six height increments, allowing the workpiece to be placed onto table with no obstruction. One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Lightweight steel frame with tough 6mm Polycarbonate screen.
  • Adjustable guard protects the user and/or passer-by from being injured if workpiece is accidentally dislodged under load.
  • Bolts onto either side of the table and features six height increments, allowing the workpiece to be placed onto table with no obstruction.
  • One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Model No. PPFSG4
Type Safety guard
Capacity Not Applicable
Application(s) PPF100S
Nett Weight 10.25kg

Reviews

Be the first to submit a review

Trustpilot