Sealey PP40E Plasma Cutter Inverter 40A 230V

MPN
PP40E
Brand
Sealey
EAN-13
5054630334504
Order Code
94-2668
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £282.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Inverter power supply fitted with plasma cutter control circuitry. Features digital amp display, gas regulator and two LEDs on the front panel indicating overload and mains power. Supplied with a 4m plasma torch, 1.4m earth cable, 2m power cable. Ideal for cutting steel, stainless steel, galvanized steel, aluminium, copper and brass.
  • Inverter power supply fitted with plasma cutter control circuitry.
  • Features digital amp display, gas regulator and two LEDs on the front panel indicating overload and mains power.
  • Supplied with a 4m plasma torch, 1.4m earth cable, 2m power cable.
  • Ideal for cutting steel, stainless steel, galvanized steel, aluminium, copper and brass.
  • Max. Cutting Thickness: 12mm.
  • Weight: 8.2kg.
  • Model No. PP40E



Absorbed Power 6.2kW
Air Requirements 250L/min
Duty Cycle 60% @ 40A 100% @ 30A
Insulation H
IP Rating IP21S
Lifetime Warranty No
Maximum Cutting Thickness 12mm
Nett Weight 8.6kg
Note *To achieve maximum power a 32A supply may be required.
Power Output 20-40A
Supply 230V
Weight 8.6kg
Working Pressure 43.5-58psi

Reviews

Be the first to submit a review

Trustpilot