Sealey POWERMIG500Wi 500A Professional Gas/Gasless MIG/TIG/MMA Inverter 400V 3ph

MPN
POWERMIG500Wi
Brand
Sealey
EAN-13
5054630530302
Order Code
43-4643
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2025.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Multi process IGBT inverter Gas/Gasless MIG/TIG/MMA welder suitable for professional fabricators and workshops, as well as mechanics and technicians. Equipped with a portable wire feeder enabling access into high or tight spaces that would otherwise be difficult to reach. In-built water cooler allows the torch to remain cooler for longer enhancing efficiency and productivity. Maximum output of 500A making it ideal for welding a large variety of metals including steel, stainless steel up to 20mm. 2T/4T Torch trigger function allowing greater precision during longer welds. Supplied with 2m power cable, 2m earth clamp, 3m Euro non-live MIG torch and 2m Electrode holder. Wire capacity of 5-15kg with a diameter of 0.6mm to 1.6mm. Electrode capacity from 1.6mm to 5mm. Duty Cycle: MIG 60% @ 500A, MMA 60% @ 500A, TIG 60% 500A. POWERMIG500Wi is also supplied with a water cooler to prolong duty cycle and efficiency.
  • Multi process IGBT inverter Gas/Gasless MIG/TIG/MMA welder suitable for professional fabricators and workshops, as well as mechanics and technicians.
  • Equipped with a portable wire feeder enabling access into high or tight spaces that would otherwise be difficult to reach.
  • In-built water cooler allows the torch to remain cooler for longer enhancing efficiency and productivity.
  • Maximum output of 500A making it ideal for welding a large variety of metals including steel, stainless steel up to 20mm.
  • 2T/4T Torch trigger function allowing greater precision during longer welds.
  • Supplied with 2m power cable, 2m earth clamp, 3m Euro non-live MIG torch and 2m electrode holder.
  • Wire capacity of 5-15kg with a diameter of 0.6mm to 1.6mm.
  • Electrode capacity from 1.6mm to 5mm.
  • Duty Cycle: MIG 60% @ 500A, TIG 60% @ 500A, MMA 60% @ 500A.
  • 3 Year Guarantee*.
  • Model No. POWERMIG500Wi
Type Inverters
Voltage 400V
Output Current 500A
Absorbed Power 19.04kW
Coolant Distilled Water
Duty Cycle MIG 60% @ 500A 100% @ 388A
Duty Cycle MMA 60% @ 500A 100% @ 388A
Duty Cycle TIG 60% @ 500A 100% @ 388A
Efficeincy 0.8
Electrode Capacity 1.6-5mm
Feed rate 8L/min
Gas Type CO2, Argon, CO2/Argon Mix
Input Current 39.5A (MMA), 40A (MIG)
Max Pressure 3kg/cm²
Mig Torch (inc) 3m Euro Non-Live Torch
Nett Weight 97.1kg
No Load Voltage 85V (MMA), 85V (MIG)
Note* In freezing conditions add antifreeze to the coolant.
Output Voltage 50A/22V to 500A/40V (MMA), 30A/15.5V to 500A/39V (MIG)
Plug Type Bare Wire
Power 370W
Power Supply Cable Length 2m
Tank Capacity 6L
Welding Current 30-500A
Wire Capacity 5-15kg

Reviews

Be the first to submit a review

Trustpilot